337-030-560-201

Heilind Number:EDA337-030-560-201
Manufacturer:EDAC
Manufacturer Number:337-030-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Featuring two rows of 30 positions each, it ensures efficient data transfer and power distribution. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional strength and fire resistance, making it ideal for various industrial applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your PCB connections with this versatile and dependable Card Edge Connector.