337-030-560-202

Heilind Number:EDA337-030-560-202
Manufacturer:EDAC
Manufacturer Number:337-030-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, this connector ensures reliable power delivery. Its double-row configuration offers ample connectivity, with 30 positions available for seamless integration. Crafted from Copper Alloy, the contacts guarantee efficient conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.