337-030-560-203

Heilind Number:EDA337-030-560-203
Manufacturer:EDAC
Manufacturer Number:337-030-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 30 positions, it ensures efficient data transmission. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have in any engineer's toolkit.