337-030-560-207

Heilind Number:EDA337-030-560-207
Manufacturer:EDAC
Manufacturer Number:337-030-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic assembly. Designed for efficiency, it boasts a 3A amperage capacity, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 30 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material ensures reliable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it is versatile for different PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial applications. Elevate your PCB design with this top-of-the-line Card Edge Connector.