337-030-560-208

Heilind Number:EDA337-030-560-208
Manufacturer:EDAC
Manufacturer Number:337-030-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable copper alloy contact material and a 3A amperage rating, it ensures secure and efficient power transmission. The connector boasts two rows and 30 positions, with a .156-inch pitch and .2-inch row spacing, allowing for precise and stable connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environmental conditions. A must-have for any electronics assembly project, this connector is a dependable choice for Board to Board PCB connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.