337-030-560-212

Heilind Number:EDA337-030-560-212
Manufacturer:EDAC
Manufacturer Number:337-030-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. With two rows and a total of 30 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector.