337-030-560-258

Heilind Number:EDA337-030-560-258
Manufacturer:EDAC
Manufacturer Number:337-030-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers two rows of durable Copper Alloy contacts for secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh environments. Boasting 30 positions and a 3A amperage, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Trust in this essential component for seamless board-to-board connections in your electronic systems.