337-030-560-268

Heilind Number:EDA337-030-560-268
Manufacturer:EDAC
Manufacturer Number:337-030-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-268

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each capable of handling 3A of current, it offers reliable performance for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Featuring 30 positions in total, this connector accommodates a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your system with this essential connector, a must-have in the world of electronic components.