337-030-560-803

Heilind Number:EDA337-030-560-803
Manufacturer:EDAC
Manufacturer Number:337-030-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. Its two rows of copper alloy contacts offer a total of 30 positions, making it ideal for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for professional or personal use, this connector is a must-have for ensuring efficient and secure board-to-board connections.