337-030-560-807

Heilind Number:EDA337-030-560-807
Manufacturer:EDAC
Manufacturer Number:337-030-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a robust amperage capacity of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers exceptional durability and safety. Its dual rows and 30 positions provide ample room for secure connections. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient PCB layout. Designed for straight mount orientation, it ensures a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.