337-030-560-812

Heilind Number:EDA337-030-560-812
Manufacturer:EDAC
Manufacturer Number:337-030-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a classic green hue. With a 3A amperage rating, it ensures optimal power transmission while maintaining safety standards. The two-row design with 30 positions offers ample connectivity options, while the Copper Alloy contact material guarantees secure and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures convenient PCB assembly. Upgrade your systems with this high-performance Card Edge Connector, a must-have in the world of electronic connectivity.