337-030-560-858

Heilind Number:EDA337-030-560-858
Manufacturer:EDAC
Manufacturer Number:337-030-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 30 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and efficient board connectivity.