337-030-560-868

Heilind Number:EDA337-030-560-868
Manufacturer:EDAC
Manufacturer Number:337-030-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-868

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With a high amperage rating of 3A and contact material made of Copper Alloy, it guarantees reliable power transmission. Featuring two rows and 30 positions, it offers ample space for intricate connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic setups with this essential connector, a must-have in any professional or DIY project.