337-030-560-878

Heilind Number:EDA337-030-560-878
Manufacturer:EDAC
Manufacturer Number:337-030-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-560-878

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also adds a pop of color to your setup. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless integration for your 30-position boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your circuitry with this essential component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.