337-031-500-101

Heilind Number:EDA337-031-500-101
Manufacturer:EDAC
Manufacturer Number:337-031-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a high amperage rating of 3A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in operation. With a single row configuration and 31 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in our Card Edge Connector for seamless board-to-board connectivity in your projects.