337-031-500-102

Heilind Number:EDA337-031-500-102
Manufacturer:EDAC
Manufacturer Number:337-031-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a single row with 31 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise PCB assembly is effortless. Its straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your PCB setup with this essential connector for efficient board-to-board connections.