337-031-500-103

Heilind Number:EDA337-031-500-103
Manufacturer:EDAC
Manufacturer Number:337-031-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a vibrant green hue and is built to deliver optimal performance. Operating at an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row setup and 31 positions, it offers ample connectivity options for your PCB boards. Each contact is made of high-quality Copper Alloy, promoting efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with this essential component, a must-have in any designer's toolkit.