337-031-500-104

Heilind Number:EDA337-031-500-104
Manufacturer:EDAC
Manufacturer Number:337-031-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 31 contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it meets the most demanding requirements. Whether for industrial or commercial applications, this connector is a must-have for efficient board-to-board connections. Upgrade your setup today with this essential component.