337-031-500-158

Heilind Number:EDA337-031-500-158
Manufacturer:EDAC
Manufacturer Number:337-031-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 31 positions, ideal for streamlined board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Whether for industrial, commercial, or personal projects, this connector is a versatile and essential component for your electronic setups. Elevate your connectivity game with this top-of-the-line Card Edge Connector.