337-031-500-168

Heilind Number:EDA337-031-500-168
Manufacturer:EDAC
Manufacturer Number:337-031-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-168

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable performance. With a 3A amperage rating, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector, with 31 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure secure and stable connections. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your projects.