337-031-500-602

Heilind Number:EDA337-031-500-602
Manufacturer:EDAC
Manufacturer Number:337-031-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-602

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing and functional solution for your circuit board needs. Engineered for efficiency, this connector ensures a secure and reliable connection, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 31 positions, it allows for seamless integration onto your PCB. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronics assembly process with this essential component.