337-031-500-603

Heilind Number:EDA337-031-500-603
Manufacturer:EDAC
Manufacturer Number:337-031-500-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, its single-row configuration features 31 positions, each crafted from durable Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments, while its .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission in various applications. Its straight mount orientation facilitates easy installation, making it a must-have component in any electronics project. Explore the full potential of your devices with this essential connector.