337-031-500-612

Heilind Number:EDA337-031-500-612
Manufacturer:EDAC
Manufacturer Number:337-031-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 31 positions, ensuring seamless integration into your electronic system. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environmental conditions. Upgrade your setup with this essential component for streamlined and efficient connectivity.