337-031-500-658

Heilind Number:EDA337-031-500-658
Manufacturer:EDAC
Manufacturer Number:337-031-500-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-500-658

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color, ensuring easy identification in your setup. With a robust amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and safety. The single-row design with 31 positions allows for efficient signal transfer. Featuring Copper Alloy contacts, it ensures low contact resistance and optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation facilitates easy installation. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.