337-031-520-101

Heilind Number:EDA337-031-520-101
Manufacturer:EDAC
Manufacturer Number:337-031-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and features a single row layout with 31 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB setup with this essential component.