337-031-520-102

Heilind Number:EDA337-031-520-102
Manufacturer:EDAC
Manufacturer Number:337-031-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and 31 positions, it offers seamless integration for your circuit board setup. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.