337-031-520-103

Heilind Number:EDA337-031-520-103
Manufacturer:EDAC
Manufacturer Number:337-031-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-103

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable solution for seamless board-to-board PCB integration. Featuring a vibrant Green color, this connector boasts a single row design with 31 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure installation. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Choose this Straight mount orientation connector for seamless integration in your projects. Elevate your connectivity game with this essential component from our range of high-quality PCB connectors.