337-031-520-107

Heilind Number:EDA337-031-520-107
Manufacturer:EDAC
Manufacturer Number:337-031-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a single row layout with 31 positions, ensuring ample connectivity for your applications. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, guaranteeing long-term functionality in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your circuit designs. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our quality connector to deliver seamless performance and streamline your PCB assembly process. Elevate your projects with this essential component.