337-031-520-108

Heilind Number:EDA337-031-520-108
Manufacturer:EDAC
Manufacturer Number:337-031-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-108

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. With a vibrant green color and a sleek straight mount orientation, it not only offers functionality but also adds a touch of visual appeal. Designed for seamless integration on PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Featuring 31 positions in a single row configuration and a .156-inch pitch, it provides ample connectivity options while maintaining a compact form factor. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse industrial applications. Trust in its robust construction and superior performance for all your board-to-board PCB connection needs.