337-031-520-112

Heilind Number:EDA337-031-520-112
Manufacturer:EDAC
Manufacturer Number:337-031-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-112

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue that adds a pop of color to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With a single row layout and 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your device's performance with this essential component.