337-031-520-158

Heilind Number:EDA337-031-520-158
Manufacturer:EDAC
Manufacturer Number:337-031-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 31 positions, it offers ample space for intricate connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding electronic applications. Whether you're a tech enthusiast or a professional, elevate your circuit board assembly with this essential component.