337-031-520-602

Heilind Number:EDA337-031-520-602
Manufacturer:EDAC
Manufacturer Number:337-031-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-602

Detailed Description

Enhance connectivity on your printed circuit boards with this 31-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row layout with a .156-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure reliable signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this green connector is ideal for various electronic applications. Upgrade your PCB assembly with this high-quality component, a must-have in the realm of board-to-board connections.