337-031-520-603

Heilind Number:EDA337-031-520-603
Manufacturer:EDAC
Manufacturer Number:337-031-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-603

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single-row configuration and 31 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Trust in its straight mount orientation for a secure and stable connection, meeting your connectivity needs with precision. Explore seamless integration with our Card Edge Connector – the perfect solution for your PCB connectivity requirements.