337-031-520-604

Heilind Number:EDA337-031-520-604
Manufacturer:EDAC
Manufacturer Number:337-031-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. Featuring a single row layout with 31 copper alloy contacts, it delivers efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a dependable solution for demanding environments. Elevate your connectivity with this essential component.