337-031-520-607

Heilind Number:EDA337-031-520-607
Manufacturer:EDAC
Manufacturer Number:337-031-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-607

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in a striking Green hue. Designed for optimal performance, it features a single row layout with 31 positions for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, from -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, guaranteeing efficient power transmission at a rated amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector, under the category of Board To Board PCB Connectors, is a must-have for your electronic projects. Trust in its straight mount orientation and robust design to deliver consistent connectivity solutions.