337-031-520-608

Heilind Number:EDA337-031-520-608
Manufacturer:EDAC
Manufacturer Number:337-031-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-608

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your system with this Card Edge Connector and experience seamless connectivity like never before.