337-031-520-612

Heilind Number:EDA337-031-520-612
Manufacturer:EDAC
Manufacturer Number:337-031-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-612

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a sleek green exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 copper alloy contact positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this reliable and efficient solution.