337-031-520-658

Heilind Number:EDA337-031-520-658
Manufacturer:EDAC
Manufacturer Number:337-031-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-658

Detailed Description

Enhance board connectivity with this versatile Card Edge Connector in vibrant Green. With a single row and a total of 31 positions, it ensures seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. The Copper Alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient signal transmission. Designed for straight mounting orientation, it offers easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications in the realm of PCB connectivity.