337-031-520-668

Heilind Number:EDA337-031-520-668
Manufacturer:EDAC
Manufacturer Number:337-031-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-520-668

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green, meticulously designed for optimal performance. With a single row layout and 31 positions, it offers seamless compatibility for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Elevate your connectivity solutions with this essential component.