337-031-521-102

Heilind Number:EDA337-031-521-102
Manufacturer:EDAC
Manufacturer Number:337-031-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a single row with 31 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The vibrant green color adds a touch of visual distinction, while the straight mount orientation offers versatile installation options. With a 3A amperage rating and precision .156 inch pitch, it ensures optimal power transmission and signal integrity. Trust this essential connector to streamline your assembly process and elevate your project's functionality.