337-031-521-103

Heilind Number:EDA337-031-521-103
Manufacturer:EDAC
Manufacturer Number:337-031-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-103

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector features a single row configuration with 31 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only provides excellent insulation but also adds a pop of color to your PCB assembly. Each contact point is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic designs.