337-031-521-104

Heilind Number:EDA337-031-521-104
Manufacturer:EDAC
Manufacturer Number:337-031-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating at a maximum amperage of 3 A, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures efficient performance even in challenging environments. Upgrade your board-to-board connections with this essential component.