337-031-521-107

Heilind Number:EDA337-031-521-107
Manufacturer:EDAC
Manufacturer Number:337-031-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Its vibrant Green color not only adds a touch of distinction but also ensures easy identification. With an amperage rating of 3 A, it offers reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row configuration with 31 positions, this connector facilitates efficient signal transfer. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.