337-031-521-108

Heilind Number:EDA337-031-521-108
Manufacturer:EDAC
Manufacturer Number:337-031-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide variety of environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment. The straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.