337-031-521-112

Heilind Number:EDA337-031-521-112
Manufacturer:EDAC
Manufacturer Number:337-031-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample versatility for various applications. The contact material, made of Copper Alloy, guarantees efficient and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and challenging environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your electronics assembly with this high-quality component.