337-031-521-158

Heilind Number:EDA337-031-521-158
Manufacturer:EDAC
Manufacturer Number:337-031-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-158

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant Green color and a single row layout, this connector is both visually striking and space-efficient. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient power transmission with minimal signal loss. Boasting 31 positions, it offers ample connection options for your circuitry. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your PCB designs with this high-quality Card Edge Connector.