337-031-521-602

Heilind Number:EDA337-031-521-602
Manufacturer:EDAC
Manufacturer Number:337-031-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-602

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. This single-row connector, with a total of 31 positions, guarantees efficient signal transmission. The copper alloy contact material and .156-inch pitch further enhance conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless board-to-board connectivity.