337-031-521-603

Heilind Number:EDA337-031-521-603
Manufacturer:EDAC
Manufacturer Number:337-031-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row layout and 31 positions, this connector offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts an amperage rating of 3A and can operate in temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.