337-031-521-604

Heilind Number:EDA337-031-521-604
Manufacturer:EDAC
Manufacturer Number:337-031-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-604

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 31 positions in a single row, ensuring seamless compatibility for your electronic components. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a striking green color, combining durability with visual appeal. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate effortless installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a hobbyist, our Card Edge Connector is a must-have for all your connectivity needs.