337-031-521-612

Heilind Number:EDA337-031-521-612
Manufacturer:EDAC
Manufacturer Number:337-031-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-521-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for optimal performance, it features a single row design with 31 positions, ensuring seamless integration for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it enables efficient data transfer with minimal signal loss. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.